reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CL-546XL :: Colour: Canon PIXMA MG2450, MG2550

Item-No.: TINTE CL-546XL
€18,90
( 145,38 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


TINTE CL-546XL

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • CL-546XL
  • Implementation
    • Content
    • 13 ml
    • Pages
    • Up to 400

Original colour ink suitable for
CANON PIXMA MG2450/MG2550/iP2850.

Capacity: 13 ml
Cartridge performance: High yield
Cartridge features: Canon Full-Photolithography Inkjet Nozzle Engineering (FINE)
Capacity: Up to 300 pages



Manufacturer : CANON
Factory number : 8288B001
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • CL-546XL
  • Implementation
    • Content
    • 13 ml
    • Pages
    • Up to 400
Datasheet/manual