reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CL-541XL :: Colour: Canon PIXMA MG2150, MG3150

Item-No.: TINTE CL-541XL
€21,90
( 146,00 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


TINTE CL-541XL

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • CL-541XL
  • Implementation
    • Content
    • 15 ml
    • Pages
    • Up to 400
    • Photos
    • Up to 150

Original colour ink suitable for
CANON PIXMA MG2150/MG2250/MG3150/MG3250/MG 3550/MG4150/MG4250/MX375/MX395/MX435/MX455/MX475/MX515/MX525/MX535.



Manufacturer : CANON
Factory number : 5226B005
Package weight : 0.086 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • CL-541XL
  • Implementation
    • Content
    • 15 ml
    • Pages
    • Up to 400
    • Photos
    • Up to 150
Datasheet/manual