reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CL-513 :: Colour: Canon PIXMA MP480, MP240, MP260

Item-No.: TINTE CL-513
€22,50
( 173,08 € / 100ml)
incl. VAT. excl. shipping costs




TINTE CL-513

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • colour
    • Manufactorer number
    • CL-513
  • Implementation
    • Content
    • 13 ml
    • Pages
    • Up to 349
    • Photos
    • Up to 122

Original colour ink suitable for
CANON PIXMA iP2700/iP2702/MP240/MP250/MP252/MP260/MP270/MP272/MP280/MP480/MP490/MP492/MP495/MP499/MX320/MX330/MX340/MX350/MX410/MX420.

Contents: 13 ml
Cartridge features: Canon ChromaLife100
Capacity: up to 349 pages



Manufacturer : CANON
Factory number : 2971B001
Package weight : 0.069 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • colour
    • Manufactorer number
    • CL-513
  • Implementation
    • Content
    • 13 ml
    • Pages
    • Up to 349
    • Photos
    • Up to 122
Datasheet/manual