reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CL-511 :: Colour: Canon PIXMA MP480, MP240, MP260

Item-No.: TINTE CL-511
€16,95
( 188,33 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


TINTE CL-511

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • colour
    • Manufactorer number
    • CL-511
  • Implementation
    • Content
    • 9 ml
    • Pages
    • Up to 244
    • Photos
    • Up to 83

Original colour ink suitable for
CANON PIXMA iP2700/iP2702/MP240/MP250/MP260/MP270/MP272/MP280/MP330/MP480/MP490/MP492/MP495/MX320/MX330/MX340/MX350.

Contents: 9 ml
Cartridge features: Canon ChromaLife100
Capacity: up to 244 pages



Manufacturer : CANON
Factory number : 2972B001
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • colour
    • Manufactorer number
    • CL-511
  • Implementation
    • Content
    • 9 ml
    • Pages
    • Up to 244
    • Photos
    • Up to 83
Datasheet/manual