reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE BCI 6R :: Red: Canon i990/i9950/PIXMA iP8500

Item-No.: TINTE BCI 6R
€10,50
Category of goods: 0


TINTE BCI 6R

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Red
    • Manufactorer number
    • BCI-6
  • Implementation
    • Content
    • 15 ml

Original red ink suitable for
CANON i990/i9950/
PIXMA iP8500.



Manufacturer : CANON
Factory number : 8891A002
Package weight : 0.047 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Red
    • Manufactorer number
    • BCI-6
  • Implementation
    • Content
    • 15 ml
Datasheet/manual