reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE BCI 6PM :: Photo magenta: Canon S800/BJC 8200Photo...

Item-No.: TINTE BCI 6PM
€9,85
Category of goods: 0


TINTE BCI 6PM

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Photo magenta
    • Manufactorer number
    • BCI-6
  • Implementation
    • Content
    • 15 ml

Original photo magenta ink suitable for
CANON S400/S400X/S450/S800/S820/S820D/S830D/S900/S4500/S9000/i905D/i950/i965/i990/i9100/i9950/
PIXMA iP6000D/iP8500/
MULTIPASS C100/
BJC 3000/6000/6100/6200/6200S/6500/8200 Photo.



Manufacturer : CANON
Factory number : 4710A002
Package weight : 0.047 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Photo magenta
    • Manufactorer number
    • BCI-6
  • Implementation
    • Content
    • 15 ml
Datasheet/manual