reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE BCI 6C :: Cyan: Canon S800/I560/BJC 8200 Photo...

Item-No.: TINTE BCI 6C
€9,85
Category of goods: 0


TINTE BCI 6C

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • cyan
    • Manufactorer number
    • BCI-6
  • Implementation
    • Content
    • 15 ml

Original cyan ink suitable for
CANON S800/S820/S820D/S830D/S900/ S9000/i560/i865/i905D/i950/i965/i990/i9100/i9950/
PIXMA iP3000/iP4000/iP4000R/iP5000/iP6000D/iP8500/MP750/MP760/MP780/
BJC 8200 Photo.



Manufacturer : CANON
Factory number : 4706A002
Package weight : 0.05 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • cyan
    • Manufactorer number
    • BCI-6
  • Implementation
    • Content
    • 15 ml
Datasheet/manual