reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE BCI 6BK :: Black: Canon S800/S820/i865/i950...

Item-No.: TINTE BCI 6BK
€9,85
Category of goods: 0


TINTE BCI 6BK

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • BCI-6
  • Implementation
    • Content
    • 15 ml

Original black ink suitable for
CANON S800/S820/S820D/S830D/S900/S9000/i865/i905D/i950/i965/i990/i9100/i9950/
PIXMA iP4000/iP4000R/iP5000/iP6000D/iP8500/MP750/MP760/MP780/
BJC 8200 Photo.



Manufacturer : CANON
Factory number : 4705A002
Package weight : 0.047 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • BCI-6
  • Implementation
    • Content
    • 15 ml
Datasheet/manual