reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE BCI 3EBK :: Black: Canon S400/450/500/600/630...

Item-No.: TINTE BCI 3EBK
€12,40




TINTE BCI 3EBK

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • BCI-3E
  • Implementation
    • Content
    • 30 ml

Original pigmented black ink suitable for
CANON BJC 3000/6000/6100/6200/6500/
S400/S450/S500/S520/S530D/S600/S630/S750/S4500/S6300/i550/i560/i850/i860/i865/i6500/
PIXMA iP3000/iP4000/iP5000/MP750/MP760/MP780/
MULTIPASS C100/F30/F50/
SmartBase MPC400/MPC600F/MP700 Photo/MP730 Photo.

Contents: 27 ml



Manufacturer : CANON
Factory number : 4479A002
Package weight : 0.067 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • BCI-3E
  • Implementation
    • Content
    • 30 ml
Datasheet/manual