reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A PGI5BK :: Black pigmented: Canon PIXMA MP500/800/iP4300

Item-No.: TINTE A PGI5BK
€3,75




APCPGI5BD

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black
    • Substitute for
    • PGI-5
  • Implementation
    • Content
    • 26.5 ml
    • Pages
    • Up to 455

Black ink refill suitable for
Canon Pixma iP3300/iP3500/iP4200/iP4300/iP4500/iP5200/r/iP5300/iX4000/iX5000/MP500/MP510/MP520/MP530/MP600/r/MP610/MP800/r/MP810/MP830/MP950/MP960/MP970/MX700/MX850.

• Capacity in ml: 26.5
• Print volume as per ISO/IEC 24711/24712: 455
• Capacity: Standard

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APCPGI5BD
Package weight : 0.069 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black
    • Substitute for
    • PGI-5
  • Implementation
    • Content
    • 26.5 ml
    • Pages
    • Up to 455
Datasheet/manual