reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A PGI-525P :: Black: Canon Pixma iP4850, MG5140

Item-No.: TINTE A PGI-525P
€4,50
Category of goods: 0


TINTE A PGI-525P

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black
    • Substitute for
    • PGI-525
  • Implementation
    • Content
    • 20 ml
    • Pages
    • Up to 472

Compatible pigmented black ink suitable for
CANON PIXMA iP4800/iP4850/iP4950/iX6550/MG5150/MG5250/MG5350/MG6150/MG6250/MG8150/MG8250/MX885.

Contents: 20 ml



Manufacturer : AGFAPHOTO
Factory number : APCPGI525BD
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black
    • Substitute for
    • PGI-525
  • Implementation
    • Content
    • 20 ml
    • Pages
    • Up to 472
Datasheet/manual