reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A CLI521BK :: Black: Canon PIXMA iP3600 iP4600...

Item-No.: TINTE A CLI521BK
€3,60
Category of goods: 0


APCCLI521BD

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black
    • Substitute for
    • CLI-512
  • Implementation
    • Content
    • 10.5 ml
    • Pages
    • Up to 380

Black ink refill suitable for
CANON Pixma iP3600/iP4600/iP4700/MP540/MP550/MP560/MP620/MP630/MP640/MP980/MP990/MX860/MX870.

• Capacity in ml: 10.5
• Print volume as per ISO/IEC 24711/24712: 380
• Capacity: Standard

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APCCLI521BD
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black
    • Substitute for
    • CLI-512
  • Implementation
    • Content
    • 10.5 ml
    • Pages
    • Up to 380
Datasheet/manual