reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A CLI-526Y :: Yellow: Canon Pixma iP4850, MG5150

Item-No.: TINTE A CLI-526Y
€4,20
Category of goods: 0


TINTE A CLI-526Y

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Yellow
    • Substitute for
    • CLI-526
  • Implementation
    • Content
    • 10.5 ml
    • Pages
    • Up to 548

Compatible yellow ink suitable for
CANON Pixma iP4800/iP4850/iP4950/iX6550/MG5150/MG5250/MG5350/MG6150/MG6250/MG8150/MG8250/MX885.

Content: 10.5 ml



Manufacturer : AGFAPHOTO
Factory number : APCCLI526YD
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Yellow
    • Substitute for
    • CLI-526
  • Implementation
    • Content
    • 10.5 ml
    • Pages
    • Up to 548
Datasheet/manual