reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A CLI-526K :: Multipack: Canon Pixma iP4850, MG5150

Item-No.: TINTE A CLI-526K
€19,25
Category of goods: 0


APCCLI526SETD

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Multi-pack, 5 colours
    • Substitute for
    • CLI-526
  • Implementation
    • Content
    • 62 ml
    • Pages
    • Up to 340

Multipack ink refill suitable for
CANON Pixma MG5250/MG5150/MG6150/MG8150/iP4850/MX885/iP4950/MG5350/MG6250/MG8250/MX715/MX885/MX895.

• Filling quantity: black 20 ml + colour 10.5 ml
• Print volume as per ISO/IEC 24711/24712: 472/340/687/600/548
• Capacity: Standard

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APCCLI526SETD
Package weight : 0.129 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Multi-pack, 5 colours
    • Substitute for
    • CLI-526
  • Implementation
    • Content
    • 62 ml
    • Pages
    • Up to 340
Datasheet/manual