reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A CL41 :: 3-colour: Canon PIXMA MP150/170/180/450...


APCCL41C

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • 3-coloured
    • Substitute for
    • CL-41
  • Implementation
    • Pages
    • Up to 434

Colour ink refill suitable for
CANON Fax JX200/JX500/
Pixma iP1200/iP1300/iP1600/iP1700/iP1800/iP1880/iP1900/iP2200/iP2500/iP2600/iP2580/MP140/MP150/MP160/MP170/MP180/MP190/MP210/MP220/MP450/MP460/MP470/MX300/MX310.

• Capacity in ml: 24
• Print volume as per ISO/IEC 24711/24712: 434
• Capacity: 40% more pages

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APCCL41C
Package weight : 0.093 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • 3-coloured
    • Substitute for
    • CL-41
  • Implementation
    • Pages
    • Up to 434
Datasheet/manual