reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PGI-570 MP :: Ink — Canon — multi-pack — original


CANON PGI-570/CLI-571 PGBK/C/M/Y/BK MULTI

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Multi-pack, 5 colours
  • Implementation
    • Content
    • 1x 15, 4x 7 ml

Original black ink suitable for:
CANON PIXMA MG5750/MG5751/MG5752/MG5753/MG6850/MG6851/MG6852/MG6853/MG7750/MG7751/MG7752/MG7753.

  • Canon PGI-570/CLI-571 PGBK/BK/C/M/Y

  • Colour: black, yellow, cyan, magenta

  • Supplies included:
    1x ink cartridge (pigmented black), 15 ml
    1x ink cartridge (black), 7 ml
    1x ink cartridge (magenta), 7 ml
    1x ink cartridge (cyan), 7 ml
    1x ink cartridge (yellow), 7 ml




Manufacturer : CANON
Factory number : 0372C004
Package weight : 0.155 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Multi-pack, 5 colours
  • Implementation
    • Content
    • 1x 15, 4x 7 ml
Datasheet/manual