reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1564,0001 :: Ink — Canon — black — PGI-1500XL BK

Item-No.: KMP 1564,0001
€15,45
Category of goods: 0


C99

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black

Compatible black ink suitable for
CANON Mafixy MB 2050/MB 2350.

C99 ink cartridge, black
Replacement for Canon PGI-1500XL BK.
Manufactured in accordance with the DIN 33870 standard
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1564,0001
Package weight : 0.101 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black
Datasheet/manual