reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 137C404123 :: Ink - Canon - MP - PG-40/CL-41 - refill

Item-No.: JET 137C404123
€24,35
Category of goods: 0


JET 137C404123

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Multipack
Black and Color ink refill suitable for
CANON Pixma iP1200 / iP1300 / iP1600 / iP1700 / iP1800 / iP1900 / iP2200 / iP2500 / iP2600 /
CANON Pixma MP140 / MP150 / MP160 / MP170 / MP180 / MP190 / MP210 / MP220 / MP450 / MP460 / MP470 / MX300 / MX310 /
CANON FAX JX200 / JX500.

Content: 1x 26 1x 24ml



Manufacturer : JET TEC
Factory number : C40 C41
Package weight : 0.146 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Multipack
Datasheet/manual