reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101C005001 :: Ink - Canon - black - PG-50 - refill

Item-No.: JET 101C005001
€11,35
Category of goods: 0

JET 101C005001

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Black
Black ink refill suitable for
CANON Pixma iP2200 / MP150 / MP160 / MP170 / MP180 / MP450 / MP460 / MX300 / MX310 /
CANON Fax JC200 / JX500.

Content: 28ml



Manufacturer : JET TEC
Factory number : C50
Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Black
Datasheet/manual