reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLI-571XL M :: Ink — Canon — magenta — CLI-571XL M — original

Item-No.: CLI-571XL M
€13,95
( 126,82 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


Canon CLI-751XL M

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Magenta
  • Implementation
    • Content
    • 11 ml

Original magenta ink suitable for:
CANON PIXMA MG5750/MG5751/MG5752/MG5753/MG6850/MG6851/MG6852/MG6853/MG7750/MG7751/MG7752/MG7753.

  • Colour: magenta

  • Capacity: 11 ml

  • Cartridge features: Canon ChromaLife100




Manufacturer : CANON
Factory number : 0333C001
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Magenta
  • Implementation
    • Content
    • 11 ml
Datasheet/manual