reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLI-571 BK :: Ink — Canon — black — CLI-571BK — original

Item-No.: CLI-571 BK
€10,85
( 155,00 € / 100ml)
incl. VAT. excl. shipping costs




Canon CLI-571 BK

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
  • Implementation
    • Content
    • 7 ml

Original black ink suitable for:
CANON PIXMA MG5750/MG5751/MG5752/MG5753/MG6850/MG6851/MG6852/MG6853/MG7750/MG7751/MG7752/MG7753.

  • Colour: black

  • Capacity: 7 ml

  • Cartridge features: Canon ChromaLife100




Manufacturer : CANON
Factory number : 0385C001
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
  • Implementation
    • Content
    • 7 ml
Datasheet/manual