reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE K-LC980BK :: Black: Brother DCP 145C/165C/385C...

Item-No.: TINTE K-LC980BK
€4,60
Category of goods: 0


TINTE K-LC980BK

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black
    • Substitute for
    • LC980BK
  • Implementation
    • Content
    • 16 ml

Black ink suitable for
BROTHER DCP-145C/DCP-165C/DCP-185C/DCP-195C/DCP-365CN/DCP-375CW/DCP-385C/DCP-395CN/DCP-585CW/DCP-6690CW/MFC-250C/MFC-255CW/MFC-290C/MFC-295CN/MFC-490CW/MFC-790CW/MFC-795CW/MFC-990CW/MFC-5490CN/MFC-5890CN/MFC-6490CW/MFC-6890CDW.

(Compatible with LC1100BK/980BK)



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1521,5221
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black
    • Substitute for
    • LC980BK
  • Implementation
    • Content
    • 16 ml
Datasheet/manual