reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE K-LC970B :: Black: Brother DCP-135C/MFC-235C

Item-No.: TINTE K-LC970B
€4,35
Category of goods: 0


TINTE K-LC970B

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black
    • Substitute for
    • LC970BK

Black ink suitable for
BROTHER DCP-135C/DCP-150C/DCP-153C/DCP-157C/DCP-353C/MFC-235C/MFC-260C.

Contents: 20 ml



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1060,0001
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black
    • Substitute for
    • LC970BK
Datasheet/manual