reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE K-LC900C :: Cyan: Brother DCP-110C, 115C ,120C...

Item-No.: TINTE K-LC900C
€3,45
Category of goods: 0


TINTE K-LC900C

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Substitute for
    • LC900C
  • Implementation
    • Content
    • 13 ml

Cyan ink suitable for
BROTHER DCP-110C/DCP-115C/DCP-120C/DCP-310CN/DCP-315CN/DCP-340CW/FAX-1835C/FAX-1840C/FAX-1940CN/FAX-2440C/MFC-210C/MFC-215C/MFC-3240C/MFC-3340CN/MFC-410CN/MFC-425CN/MFC-5440CN/MFC-5840CN/MFC-620CN/MFC-640CW/MFC-820CW.



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1034,0003
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Substitute for
    • LC900C
  • Implementation
    • Content
    • 13 ml
Datasheet/manual