reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE JET LC985K :: Multipack: Brother DCP-J125/MFC-J415W

Item-No.: TINTE JET LC985K
€8,05
Category of goods: 0


TINTE JET LC985K

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • LC985BK, LC985C, LC985M, LC985Y
  • Implementation
    • Content
    • 1 x 18, 3 x 13 ml

Compatible multipack suitable for
BROTHER DCP-J125/DCP-J315W/DCP-J515W/MFC-J220/MFC-J265W/MFC-J410/MFC-J415W.



Manufacturer : JET TEC
Factory number : 101B098521
Package weight : 0.181 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • LC985BK, LC985C, LC985M, LC985Y
  • Implementation
    • Content
    • 1 x 18, 3 x 13 ml
Datasheet/manual