reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A LC985C :: Cyan: Brother DCP-J125, DCP-J315W

Item-No.: TINTE A LC985C
€2,65
Category of goods: 0


APB985CD

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • cyan

Cyan ink refill suitable for
BROTHER DCP-J125/DCP-J315W/DCP-J515W/MFC-J220/MFC-J265W/MFC-J410/MFC-J415W.

• Capacity in ml: 7
• Print volume as per ISO/IEC 24711/24712: 937
• Capacity: Standard

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APB985CD
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • cyan
Datasheet/manual