reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A LC1280MP :: Multipack: Brother MFC-J825DW

Item-No.: TINTE A LC1280MP
€14,55
Category of goods: 0


TINTE A LC1280MP

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Original
    • Colour
    • Multipack

Multipack ink refill suitable for
BROTHER MFC-J5910DW/MFC-J6510DW/MFC-J6710DW/MFC-J6910DW.

• Capacity in ml: 16 ml + 3x15 ml
• Print volume as per ISO/IEC 24711/24712: 2460/2935/1780/1835
• Capacity: 50% more pages

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APB1280XLSETD
Package weight : 0.272 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Original
    • Colour
    • Multipack
Datasheet/manual