reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A LC1240M :: Magenta: Brother MFC-J6510DW/MFC-J6910DW

Item-No.: TINTE A LC1240M
€5,00
Category of goods: 0


TINTE A LC1240M

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Original
    • Colour
    • Magenta

Magenta ink refill suitable for
BROTHER MFC-J430W/MFC-J625DW/MFC-J825DW/DCP-J525W/DCP-J725DW/DCP-J925DW/MFC-J5910DW/MFC-J6510DW/MFC-J6710DW/MFC-J6910DW.

• Capacity in ml: 10
• Print volume as per ISO/IEC 24711/24712: 776
• Capacity: 25% more pages

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APB1240MD
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Original
    • Colour
    • Magenta
Datasheet/manual