reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A LC1100K :: Multipack: Brother DCP 145C/165C/385C...

Item-No.: TINTE A LC1100K
€9,95
Category of goods: 0


TINTE A LC1100K

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Multipack

Compatible multipack ink suitable for
BROTHER DCP-145C/DCP-165C/DCP-195C/DCP-365CN/MFC-250C/MFC-290C/DCP-185C/DCP-385C/DCP-585CW/DCP-J715W/DCP-6690CW/MFC-490CW/MFC-790CW/MFC-795CW/MFC-990CW/MFC-J615W/MFC-5490CN/MFC-5890CN/MFC-6490CW/MFC-6497CW/MFC-6890CDW.

Contents: 1x20ml of black, cyan, magenta and yellow

(Compatible with LC1100BK/980BK)



Manufacturer : AGFAPHOTO
Factory number : APB1100SETD
Package weight : 0.181 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Multipack
Datasheet/manual