reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1035,0005 :: Ink - Brother - MP - LC-1000 - rebuilt

Item-No.: KMP 1035,0005
€12,95
Category of goods: 0


B9V

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Multi-pack - 4 colours
Kompatible Multipack-Tinte passend für
BROTHER DCP-130C / DCP-330C / DCP-350C / DCP-357C / DCP-540CN / DCP-560CN / DCP-750CW / DCP-770CW / MFC-240C / MFC-440CN / MFC-465CN / MFC-660CN / MFC-680CN / MFC-845CW / MFC-885CW / MFC-3360C / MFC-5460CN / MFC-5860CN.

Tintenpatrone B9V MULTIPACK Black, Cyan, Magenta, Yellow
ersetzt Brother LC-1000BK / LC-1000C / LC-1000M / LC-1000Y.
Garantie: 36 Monate



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1035,0005
Package weight : 0.266 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Multi-pack - 4 colours
Datasheet/manual