reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101B128064 :: Ink - Brother - MP - LC1280XL - refill

Item-No.: JET 101B128064
€14,65
Category of goods: 0


JET 101B128064

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Refill
    • Colour
    • Multipack
Multipack suitable for
BROTHER MFC J5910DW / J6510DW / J6710DW.
Content: 1x 55ml, 3x 13.5



Manufacturer : JET TEC
Factory number : B1280B/C/M/Y
Package weight : 0.274 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Refill
    • Colour
    • Multipack
Datasheet/manual