reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101B122004 :: Ink - Brother - yellow - LC1220 - refill

Item-No.: JET 101B122004
€3,30
Category of goods: 0


JET 101B122004

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Refill
    • Colour
    • Yellow
Yellow ink refill suitable for
BROTHER DCP J525W / J725DW / J925DW /
BROTHER MFC J430W / J625DW / J825DW.

Content: 5.5ml



Manufacturer : JET TEC
Factory number : B1220Y
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Refill
    • Colour
    • Yellow
Datasheet/manual