reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101B097021 :: Ink - Brother - MP - LC970 - refill

Item-No.: JET 101B097021
€8,35
Category of goods: 0


JET 101B097021

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Refill
    • Colour
    • Multipack
Multipack suitable for
BROTHER DCP 135C / 150C / 153C /157C / MFC 235C / 260C.

Content: 10ml



Manufacturer : JET TEC
Factory number : 101B097021
Package weight : 0.217 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Refill
    • Colour
    • Multipack
Datasheet/manual