reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101B097001 :: Ink - Brother - black - LC970 - refill

Item-No.: JET 101B097001
€2,35
Category of goods: 0


JET 101B097001

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Refill
    • Colour
    • Black
Black ink refill suitable for
BROTHER DCP 135C / 150C / 153C /157C / MFC 235C / 260C.

Content: 19ml



Manufacturer : JET TEC
Factory number : B97B
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Brother
    • Assembly
    • Refill
    • Colour
    • Black
Datasheet/manual