reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON PRO-10S :: Inkjet printer with LAN/WLAN

Item-No.: CANON PRO-10S
€649,00



Bargain Item!
Limited amount available.

Canon PIXMA PRO-10S

  • Product Description
  • Technical information
  • General
    • Type
    • Inkjet printer
    • Media size (up to)
    • A3+
    • Resolution
    • 4800 x 2400 dpi
    • Pages/min black
    • 0.3
    • Pages/min coulor
    • 0.2
    • Technology
    • Fine print head
    • Paper capacity
    • 150 Sheets
    • Noise
    • 33.9 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Apple AirPrint
  • Implementation
    • Duplex-unit
    • Manually
    • CD-/DVD-print
    • Yes
    • Ink
    • Single ink (10 cartridges)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Specials
    • Specification
    • Direct photo printing (PictBridge)
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 18 W
    • Power input (Standby)
    • 2.1 W
  • Measures
    • Width
    • 689 mm
    • Depth
    • 385 mm
    • Height
    • 215 mm
  • Weights
    • Weight
    • 20.0 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

Now with full cloud connectivity:
Professional photograph printing with ten inks

  • Ten-ink system with pigment colours for professional-quality prints

  • Direct printing via photo and storage services in the cloud

  • Wireless printing from PC, tablet and smartphone

  • Easy integration of professional editing software

  • Compatible with an extensive range of special print media from Canon and other vendors


This extremely accurate printer with ten separate ink tanks (pigment colours) produces photo gallery-quality prints you will be proud to exhibit or sell. Full cloud compatibility allows easy integration of professional editing software and storage services.

Professional colour and black-and-white prints
The PIXMA PRO-10S produces precise, colour-stable and long-lasting prints in gallery quality with its ten-ink system (pigment colours). Three special black inks for excellent black-and-white prints.

Accurate durable prints in gallery quality
The PIXMA Pro-10S works with Lucia inks that produce the same gloss and vibrant colours as dye-based inks combined with the long-term durability and colour stability of pigment inks. The clear Chroma Optimizer ink improves the gloss, smoothes the print surface and expands the colour space.

Seamless workflow integration
The Pro Gallery print app enables the seamless integration of professional, cloud-based photo services such as Zenfolio and Smugmug with an iPad®.

Printing from popular cloud services
Print photos directly from all major cloud services such as Facebook, Dropbox, Google Drive™ OneDrive with PIXMA Cloud Link.

Mobile printing from tablets and smartphones
Printing directly from a tablet or smartphone is easy with the PIXMA Printing Solutions app. A LAN connection is all you need to integrate the PIXMA PRO-10S into the workflow.

Easy integration of professional editing software
Finding the right printer settings is easy with the Canon Print Studio Pro plug-in. It is compatible with Adobe Photoshop and Lightroom so you can print directly from the editing software.

A wide range of supported media
The PIXMA Pro-10S is compatible with an extensive range of professional media from Canon and other manufacturers such as Hahnemuhle and Canson.

Easy CD printing
Direct Disc Print prints directly on to compatible CDs to give them an individual and professional appearance.

Included with delivery:
  • PIXMA PRO-10S A3+ printer

  • Power cable

  • Printhead

  • Ten separate ink tanks

  • CD holder

  • Setup CD-ROM (CD only for Windows — drivers for Mac OS are available online)

  • Quick start guide

  • USB connection cable




Manufacturer : CANON
Factory number : 9983B009
Package weight : 24.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inkjet printer
    • Media size (up to)
    • A3+
    • Resolution
    • 4800 x 2400 dpi
    • Pages/min black
    • 0.3
    • Pages/min coulor
    • 0.2
    • Technology
    • Fine print head
    • Paper capacity
    • 150 Sheets
    • Noise
    • 33.9 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Apple AirPrint
  • Implementation
    • Duplex-unit
    • Manually
    • CD-/DVD-print
    • Yes
    • Ink
    • Single ink (10 cartridges)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Specials
    • Specification
    • Direct photo printing (PictBridge)
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 18 W
    • Power input (Standby)
    • 2.1 W
  • Measures
    • Width
    • 689 mm
    • Depth
    • 385 mm
    • Height
    • 215 mm
  • Weights
    • Weight
    • 20.0 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual