reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON PRO-1 :: Inkjet printer with LAN

Item-No.: CANON PRO-1
€794,95
Category of goods: 0

Canon PIXMA PRO-1

  • Product Description
  • Technical information
  • General
    • Type
    • Inkjet printer
    • Media size (up to)
    • A3+
    • Resolution
    • 4800 x 2400 dpi
    • Pages/min black
    • 0.3
    • Pages/min coulor
    • 0.2
    • Technology
    • Fine print head
    • Paper capacity
    • 150 Sheets
    • Noise
    • 35.5 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
  • Implementation
    • Duplex-unit
    • Manually
    • CD-/DVD-print
    • Yes
    • Ink
    • Single ink (12 cartridges)
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Specials
    • Specification
    • Direct photo printing (PictBridge)
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 24 W
    • Power input (Standby)
    • 1.6 W
  • Measures
    • Width
    • 695 mm
    • Depth
    • 462 mm
    • Height
    • 239 mm
  • Weights
    • Weight
    • 27.7 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

Top-of-the-range printer

  • Premium A3+ photo printer

  • Ground-breaking 12-ink system

  • Professional colour and black-and-white prints

  • Uniform, high-quality gloss thanks to Chroma Optimizer

  • A3+ photos in less than 3 minutes

  • Exceptional colour stability for your photos

  • High-capacity ink tanks

  • Supports a wide range of media


Enjoy exceptional quality. Create professional, brilliant prints with this A3+ printer with 12 inks — no need to send images to a photo lab. High productivity and support of a variety of media for maximum benefit.

Professional photo lab
PIXMA Pro-1 prints professional, brilliant colour and black-and-white prints up to A3+. Thanks to its high level of productivity, the printer is the ideal choice for use in the studio and for commercial exhibitions.

Ground-breaking 12-ink system
Experience professional image quality with the unique 12-ink system that expands the colour palette and the new Chroma Optimizer for a uniform gloss and pin-sharp black. LUCIA pigment inks of the latest generation guarantee excellent image stability so you can sell and display images without hesitation.

Impressive black-and-white prints
Create excellent black-and-white prints with the five special black inks for beautiful neutral prints with exquisite detail, fine shades and a density as seen in traditionally developed photos.

Superb image quality
The new Optimum Image Generating System analyses the photo and precisely calculates the optimum ink combination and the size of the ink droplets that are then accurately printed by the FINE printhead for a stunningly realistic result.

Productivity in commercial applications
Produces A3+ prints in photo gallery quality in approx. 2 minutes and 55 seconds. The large, separate ink tanks allow longer intervals between the ink changes. Real-time droplet volume control stabilises inks and colour density and ensures a consistent print quality. The PIXMA Pro-1 connects easily to the network via an Ethernet connection.

Flexible media support
The PIXMA Pro-1 supports various types of Canon and third-party media with formats of 10 x 15 cm up to A3+ and features a special manual single-sheet feed for larger media up to 355.6 mm (14") in width. Whether you use gloss, semi-gloss, matte or FineArt media — the outcome will enrich any gallery.

Efficient workflow and professional colour control
Print Studio Pro is a print software plug-in that is compatible with the Adobe Photoshop® series and Canon Digital Photo Professional; it allows you to print multiple images with a single print setting. This means you can adapt the print image of your photos automatically to the prevailing lighting conditions thanks to ambient light rejection. The Colour Management Tool Pro software lets you create customised ICC profiles with X-RITE colour management tools (including ColorMunki) to optimise the print quality.

Included with delivery:
  • USB connection cable




Manufacturer : CANON
Factory number : 4786B009
Package weight : 37 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inkjet printer
    • Media size (up to)
    • A3+
    • Resolution
    • 4800 x 2400 dpi
    • Pages/min black
    • 0.3
    • Pages/min coulor
    • 0.2
    • Technology
    • Fine print head
    • Paper capacity
    • 150 Sheets
    • Noise
    • 35.5 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
  • Implementation
    • Duplex-unit
    • Manually
    • CD-/DVD-print
    • Yes
    • Ink
    • Single ink (12 cartridges)
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Specials
    • Specification
    • Direct photo printing (PictBridge)
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 24 W
    • Power input (Standby)
    • 1.6 W
  • Measures
    • Width
    • 695 mm
    • Depth
    • 462 mm
    • Height
    • 239 mm
  • Weights
    • Weight
    • 27.7 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual