reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON IP8750 :: A3+ inkjet printer with WLAN

Item-No.: CANON IP8750
€338,00
Category of goods: 0


Canon PIXMA iP8750

  • Product Description
  • Technical information
  • General
    • Type
    • Inkjet printer
    • Media size (up to)
    • A3+
    • Resolution
    • 9600 x 2400 dpi
    • Pages/min black
    • 14.5
    • Pages/min coulor
    • 10.4
    • Photo printing
    • 36 sec.
    • Technology
    • Fine print head
    • Paper capacity
    • 150 Sheets
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Apple AirPrint
  • Implementation
    • Duplex-unit
    • Manually
    • Ink
    • Single ink (6 cartridges)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Specials
    • Specification
    • Direct photo printing (PictBridge)
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 23 W
    • Power input (Standby)
    • 1.9 W
  • Measures
    • Width
    • 590 mm
    • Depth
    • 331 mm
    • Height
    • 159 mm
  • Weights
    • Weight
    • 8.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

Premium A3+ photo printer with WLAN and additional grey ink

  • Premium A3+ LAN-printer with lab-quality photos for photo enthusiasts

  • Six separate ink tanks including grey ink for exceptional colour and black-and-white prints

  • Particularly efficient thanks to individually replaceable ink tanks and optional XL inks

  • Print from smartphones and tablets with the PIXMA Printing Solutions app

  • Supports Apple AirPrint, Google Cloud Print

  • Print straight from the camera with WLAN PictBridge

  • Super-fast colour document printing at 10.4 ISO pages per minute

  • Print a 10 x 15 cm borderless photo in approx. 36 seconds

  • Print compatible discs directly with Direct Disc Print

  • ChromaLife100+ ink system for brilliant photos with particularly high colour stability




Manufacturer : CANON
Factory number : 8746B006
Package weight : 9.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inkjet printer
    • Media size (up to)
    • A3+
    • Resolution
    • 9600 x 2400 dpi
    • Pages/min black
    • 14.5
    • Pages/min coulor
    • 10.4
    • Photo printing
    • 36 sec.
    • Technology
    • Fine print head
    • Paper capacity
    • 150 Sheets
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Apple AirPrint
  • Implementation
    • Duplex-unit
    • Manually
    • Ink
    • Single ink (6 cartridges)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Specials
    • Specification
    • Direct photo printing (PictBridge)
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 23 W
    • Power input (Standby)
    • 1.9 W
  • Measures
    • Width
    • 590 mm
    • Depth
    • 331 mm
    • Height
    • 159 mm
  • Weights
    • Weight
    • 8.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual