reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON IP2850 :: Inkjet printer

Item-No.: CANON IP2850
€45,90
Category of goods: 0


Canon PIXMA iP2850

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 8
    • Pages/min coulor
    • 4
    • Paper capacity
    • 60 Sheets
    • Colour
    • White
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Inkjet printer
    • Apple
    • Compatible
  • Display
    • Resolution
    • 4800 x 600 dpi
  • Implementation
    • Duplex-unit
    • Manually
    • Ink
    • Black and colour tank (2 cartridges)
  • Interfaces
    • USB
    • 2.0
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 8 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 426 mm
    • Depth
    • 235 mm
    • Height
    • 134 mm
  • Weights
    • Weight
    • 2.3 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

Compact and classy entry-class printer for home use

  • Easy to use and inexpensive — for all your everyday printing needs

  • High-quality prints with up to 4800-dpi resolution and FINE printheads with ink

  • Save costs with optional XL ink cartridges

  • Print speed: 8.0/4.0 ISO pages/minute (A4 document) in black and white/colour

  • Auto Power Off turns off the device if it is not in operation for a while

  • Auto Power On turns on the device automatically as soon as a print job arrives

  • Quiet mode for reduced noise during printing

  • My Image Garden software for creative printing and scanning

  • Intelligent web page printing with Easy-WebPrint EX plug-in for Internet Explorer

  • Get creative with CREATIVE PARK PREMIUM


Delivery includes ink cartridges and free USB connection cable.



Manufacturer : CANON
Factory number : 8745B006
Package weight : 3.2 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 8
    • Pages/min coulor
    • 4
    • Paper capacity
    • 60 Sheets
    • Colour
    • White
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Inkjet printer
    • Apple
    • Compatible
  • Display
    • Resolution
    • 4800 x 600 dpi
  • Implementation
    • Duplex-unit
    • Manually
    • Ink
    • Black and colour tank (2 cartridges)
  • Interfaces
    • USB
    • 2.0
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 8 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 426 mm
    • Depth
    • 235 mm
    • Height
    • 134 mm
  • Weights
    • Weight
    • 2.3 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual