reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON IP110 :: Inkjet printer, portable


Canon PIXMA iP110 ohne Akku

  • Product Description
  • Technical information
  • General
    • Type
    • Inkjet printer, mobile
    • Media size (up to)
    • A4
    • Resolution
    • 9600 x 2400 dpi
    • Pages/min black
    • 9
    • Pages/min coulor
    • 5.8
    • Photo printing
    • 53 sec.
    • Technology
    • Fine print head
    • Paper capacity
    • 50 Sheets
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
  • Implementation
    • Duplex-unit
    • Manually
    • Ink
    • Black and colour tank (2 cartridges)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Specials
    • Specification
    • Direct photo printing (PictBridge)
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 10 W
    • Power input (Standby)
    • 1.8 W
  • Measures
    • Width
    • 322 mm
    • Depth
    • 185 mm
    • Height
    • 62 mm
  • Weights
    • Weight
    • 2.0 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Printing on the go with the best connections

  • Connect and print on the go with the ultimate mobile WLAN printer

  • High resolution prints with up to 9600 dpi in excellent quality

  • Experience the creative freedom of cloud printing with PIXMA Cloud Link

  • Easy printing from mobile systems with the PIXMA printing solutions app

  • Totally high-quality photo and document printing wherever you are


Connect and print on the go with the ultimate mobile WLAN printer. This lightweight printer will fit in virtually any laptop bag and allows you to print directly from a mobile device or from the cloud — and with excellent results.

Ultimate mobile printer
Print and connect on the go. Wherever you happen to be, this lightweight and slim printer is the ideal partner for mobile and stylish printing via smartphones, tablets and the cloud thanks to modern wireless connectivity.

Cloud connectivity
Direct connection with the cloud. You can print from the Internet via your smartphone or tablet, regardless of your location. Use the optimised PIXMA Cloud Link to print business documents, PDFs or JPGs directly from a cloud service such as Dropbox, Google Drive, OneDrive or Evernote. You can also very quickly print photos from Facebook, Twitter or online albums — with no need for a personal computer.

Smartphone and tablet ready
Are you always working with your smartphone? Your printer can do the same. You only need to download and install the Canon PIXMA Printing Solutions app onto your smartphone or tablet. The app gives you direct access to popular cloud services. You can also view the printer's status, ink levels or the user guide via WLAN or Internet. And there are even more options for mobile connectivity: Apple AirPrint and Google Cloud Print are also supported.

Outstanding quality
Don't miss out on high-quality prints when you're on the road. Produce professional-looking documents with crisp text and sharp images with vivid colours and excellent contrast — Canon's FINE technology with optimized 5-ink system and up to 9600-dpi resolution makes it possible. The printer is also fast to boot. It prints 9.0 ISO pages per minute in black and white and 5.8 ISO pages per minute in colour; you can hold a beautiful borderless photo in 10 x 15 cm format in your hand in just 53 seconds.

Good value and comfortable
The printer setting "Save Black Ink", which increases the ink yield, is particularly useful. And don't worry if you happen to run out of black ink: The printer carries on printing by mixing the colour inks together for the black elements.

Creative options
Let your creativity run wild with Easy Photo Print+. You can create and print greeting cards, collages and much more with this web-based service — it allows you to use images from your tablet, smartphone, PC or cloud service.

Wireless printing
An optional battery gives the printer the ultimate mobile freedom. This is ideal if you want to print where no mains power is available.

Included with delivery:
  • Printer — PIXMA iP110

  • Ink cartridges

  • Power cable

  • Matte photo paper MP-101 (for automatic printhead alignment)

  • Setup CD-ROM (CD only for Windows — drivers for MacOS are available online)

  • User manuals and other documentation

  • USB connection cable




Manufacturer : CANON
Factory number : 9596B009
Package weight : 3.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inkjet printer, mobile
    • Media size (up to)
    • A4
    • Resolution
    • 9600 x 2400 dpi
    • Pages/min black
    • 9
    • Pages/min coulor
    • 5.8
    • Photo printing
    • 53 sec.
    • Technology
    • Fine print head
    • Paper capacity
    • 50 Sheets
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
  • Implementation
    • Duplex-unit
    • Manually
    • Ink
    • Black and colour tank (2 cartridges)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Specials
    • Specification
    • Direct photo printing (PictBridge)
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 10 W
    • Power input (Standby)
    • 1.8 W
  • Measures
    • Width
    • 322 mm
    • Depth
    • 185 mm
    • Height
    • 62 mm
  • Weights
    • Weight
    • 2.0 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual