reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON IB4150 :: Inkjet Business Printer - Lan,WLAN

Item-No.: CANON IB4150
€149,90
Category of goods: 0

Canon MAXIFY iB4150

  • Product Description
  • Technical information
  • General
    • Type
    • Inkjet printer
    • Media size (up to)
    • A4
    • Resolution
    • 600 x 1200 dpi
    • Pages/min black
    • 24
    • Pages/min coulor
    • 15.5
    • Duty cycle (max.)
    • 30000 Pages per month
    • Technology
    • Fine print head
    • Paper capacity
    • 500 Sheets
    • Noise
    • 53 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Apple AirPrint
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • Single ink (4 cartridges)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 27 W
    • Power input (Standby)
    • 0.9 W
  • Measures
    • Width
    • 463 mm
    • Depth
    • 394 mm
    • Height
    • 290 mm
  • Weights
    • Weight
    • 9.6 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Built for productivity, performance, and reliability. Fast 24 ipm mono and 15.5 ipm colour printing with a yield of up to 2,500 pages, low running costs, plus Wi-Fi – perfect for small offices.

Benefits
  • Fast printing at 24 ipm mono, 15.5 ipm colour
  • Wi-Fi and LAN connectivity
  • Print from popular cloud services
  • High ink yields: 2,500 mono/1,500 colour pages
  • Productive 500-sheet capacity


A heavy-duty printer for hardworking offices
Colour inkjet printer with the speed, capacity and economy to be an essential part of any small office. With a high-capacity 500-sheet paper cassette, the Canon MAXIFY iB4150 produces outstanding prints with vivid colours and crisp text using its marker- and friction-resistant DRHD inks. The Canon MAXIFY iB4150 prints A4 at an ultra-fast 24 ipm in mono and 15.5 ipm in colour, while its first page out time (FPOT) is just 6 seconds.

Outstanding economy
From low power consumption to high yield ink cartridges and individually replaceable colour cartridges, the Canon MAXIFY iB4150 is designed to reduce running costs. Black cartridges provide an ISO yield of 2,500 pages and colour cartridges 1,500 pages, leaving your office to get on with its work without constantly changing cartridges. Furthermore, a 4-colour multipack option is available for even more cost-effective printing.

Versatile office printing
The Canon MAXIFY iB4150 makes it simple to be productive and get jobs done. Double-sided printing and support for a variety of paper sizes and types, from A4 plain paper, to labels, envelopes, photo paper, make light work of common office print jobs. Packed with easy-to-use features, the Canon MAXIFY iB4150 is built to give you all the printing options you need for typical office use.

In the cloud or on mobile
Support for Google Cloud Print, Apple AirPrint (iOS), Mopria and the Canon PRINT app provide quick and simple printing from mobile devices. You can even print from popular cloud services, including Google Drive, Dropbox, Evernote, OneNote and OneDrive. Built-in Access Point mode means that smart device users can connect to the printer without a Wi-Fi network.

Management and monitoring made easy
The Canon MAXIFY iB4150 delivers incredible print quality and greater productivity for small office environments, but it also provides advanced administrator features to make it simple to manage, maintain and control. A range of further options allow system administrators to quickly and easily configure the printer and restrict operations.

SNMP network integration
The Canon MAXIFY iB4150 Simple Network Management Protocol (SNMP) compatibility means it’s easy to integrate the printer into an existing office network. SNMP enables a range of maintenance and monitoring functions, including ink levels, error status, and page counts.



Manufacturer : CANON
Factory number : 0972C006
Package weight : 12.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inkjet printer
    • Media size (up to)
    • A4
    • Resolution
    • 600 x 1200 dpi
    • Pages/min black
    • 24
    • Pages/min coulor
    • 15.5
    • Duty cycle (max.)
    • 30000 Pages per month
    • Technology
    • Fine print head
    • Paper capacity
    • 500 Sheets
    • Noise
    • 53 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Apple AirPrint
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • Single ink (4 cartridges)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 27 W
    • Power input (Standby)
    • 0.9 W
  • Measures
    • Width
    • 463 mm
    • Depth
    • 394 mm
    • Height
    • 290 mm
  • Weights
    • Weight
    • 9.6 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual