reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA RCP 3500 :: Housing, 290 x 281 x 158/91 mm

Item-No.: BOPLA RCP 3500
€81,40
Category of goods: 1


BOPLA RCP 3500

  • Product Description
  • Technical information
  • General
    • Design
    • Transparent lid
    • Type
    • RegloCard-Plus
    • Colour
    • Light grey
  • Implementation
    • Protection class
    • IP65
  • Measures
    • Width
    • 290.0 mm
    • Height
    • 281.0 mm
    • Depth
    • 158,0 / 91,0 mm

Series REGLOCARD PLUS

A controller and control housing with clear cover and new, robust hinge technology. Sealable snap-in clip.



Manufacturer : BOPLA
Factory number : 41350109
Package weight : 1.453 kg
RoHS : conform
Technical information
  • General
    • Design
    • Transparent lid
    • Type
    • RegloCard-Plus
    • Colour
    • Light grey
  • Implementation
    • Protection class
    • IP65
  • Measures
    • Width
    • 290.0 mm
    • Height
    • 281.0 mm
    • Depth
    • 158,0 / 91,0 mm