reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA RCP 2500 :: Housing, 251 x 217 x 132/70 mm

Item-No.: BOPLA RCP 2500
€59,30
Category of goods: 1


BOPLA RCP 2500

  • Product Description
  • Technical information
  • General
    • Design
    • Transparent lid
    • Type
    • RegloCard-Plus
    • Colour
    • Light grey
  • Implementation
    • Protection class
    • IP65
  • Measures
    • Width
    • 251.0 mm
    • Height
    • 217.0 mm
    • Depth
    • 132.0 / 70.0 mm

Series REGLOCARD PLUS

A controller and control housing with clear cover and new, robust hinge technology, with door opening handle. Sealable snap-in clip, suitable for rail mounting and wall mounting, without cylinder lock.



Manufacturer : BOPLA
Factory number : 41250109
Package weight : 0.996 kg
RoHS : conform
Technical information
  • General
    • Design
    • Transparent lid
    • Type
    • RegloCard-Plus
    • Colour
    • Light grey
  • Implementation
    • Protection class
    • IP65
  • Measures
    • Width
    • 251.0 mm
    • Height
    • 217.0 mm
    • Depth
    • 132.0 / 70.0 mm