reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA RCP 130F :: Housing, 186 x 131 x 82.5 mm

Item-No.: BOPLA RCP 130F
€30,95
Category of goods: 1 = discountable

BOPLA RCP 130F

  • Product Description
  • Technical information
  • General
    • Type
    • RegloCard front housing
    • Colour
    • Light grey
    • Material
    • Polystyrene
  • Implementation
    • Protection class
    • IP65
  • Measures
    • Length
    • 186.0 mm
    • Width
    • 131.0 mm
    • Height
    • 82.5 mm

RegloCard front enclosure

made from impact-resistant polystyrene. Membrane keyboard surface, full protection insulation without threaded bushes. Mounting pins in the inner side of the lid, can be positioned directly on top of each other without loss of space. Same inner installation height as RegloCardPlus. Screw covers for attaching membrane.



Manufacturer : BOPLA
Factory number : 41130609
Package weight : 0.462 kg
RoHS : conform
Technical information
  • General
    • Type
    • RegloCard front housing
    • Colour
    • Light grey
    • Material
    • Polystyrene
  • Implementation
    • Protection class
    • IP65
  • Measures
    • Length
    • 186.0 mm
    • Width
    • 131.0 mm
    • Height
    • 82.5 mm