reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA CN 100AK :: Combi-Norm housing, max. 38 terminals

Item-No.: BOPLA CN 100AK
€7,50
Category of goods: 1 = discountable

BOPLA CN 100AK

  • Product Description
  • Technical information
  • General
    • Design
    • Max. 38 terminals
    • Type
    • Standard combi housing
    • Material
    • ABS plastic
  • Measures
    • Width
    • 100.0 mm
    • Height
    • 75.0 mm
    • Depth
    • 109.5 mm

Control housing

in ABS for wall or rail mounting. Particularly suitable for using PCBs with connection terminals. If few terminals are used, the free spaces can be covered with dummy coverings.

Supplied without hinged lid



Manufacturer : BOPLA
Factory number : 65010010
Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Design
    • Max. 38 terminals
    • Type
    • Standard combi housing
    • Material
    • ABS plastic
  • Measures
    • Width
    • 100.0 mm
    • Height
    • 75.0 mm
    • Depth
    • 109.5 mm