reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAYTECH T-PC10 :: Aluminium touch PC with 25.4 cm display


Faytech 10 Zoll Touchscreen-PC V2

  • Product Description
  • Technical information
  • General
    • Type
    • Touch PC system
    • Processor
    • Intel Celeron N2807
    • CPU speed
    • 1.6 GHz
    • Memory
    • 2 GB DDR3L SODimm
    • Motherboard
    • fay-002 N2807
    • Graphics
    • Intel® HD Graphics
    • Housing
    • Aluminium
    • Colour
    • Black
    • Power supply
    • 12 V, external
    • Chip set
    • Intel E3800 Silvermount
    • Socket
    • FCBGA1170
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Accessory
    • Touchpen
    • Apple
    • Compatible
    • Linux
    • Compatible
    • Model
    • FT10N2807W2G64G
    • Technology
    • Celeron DualCore / E3800 Silvermont
    • FSB
    • 1333
    • Cache
    • 2048 kB
    • HDD
    • 64 GB SSD
    • CPU-Fan
    • Passive
    • Speaker
    • 2x 2 W
    • Assembly
    • 24.64 cm/9.7” 4:3 touch display
  • Implementation
    • Memory
    • 64 GB
    • Operating system
    • Linux ubuntu 14.04
    • Memory banks
    • 1
  • Display
    • Touch technology
    • Resistive
    • Resolution
    • 1024x768
  • Specials
    • Fan
    • Passive
    • Warranty
    • 2 year(s)
    • Service
    • Bring in
  • Interfaces
    • SATA
    • 2x
    • Audio
    • 5.1 onBoard
    • Wireless
    • 802.11 a/b/g/n
    • Bluetooth
    • Optional
    • USB
    • 7x (4x external, 3x internal)
    • Seriell Port
    • 3x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • S/PDIF output
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • Internal I/O Ports
    • PCI Express x16
    • 2x mini PCIe
  • External I/O Ports
    • VGA
    • 1x (internal)
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 2x 10/100/1000, onBoard
  • Measures
    • Width
    • 259 mm
    • Depth
    • 53 mm
    • Height
    • 206 mm
  • Weights
    • Weight
    • 2.15 kg
  • Electrical values
    • Operating voltage
    • 12 V
    • Performance
    • 18 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Faytech's aluminium touch PC series consists of flat, stable touch PCs with numerous connections and applications.

Faytech's touch PCs set themselves apart from standard PC systems with their silent operation and greater stability, particularly thanks to the robust aluminium housing and the lack of moveable parts.

This makes Faytech's touch PCs perfect for industrial use, in POS, for machine control, in building automation, in digital signage and many other areas.

Features:
  • High-quality and stable aluminium housing

  • Pre-installed out-of-the-box x86 architecture, Linux operating system

  • Consumer and industrial interfaces (USB 2.0, RS232, RS485)

  • 2x 10/100/1000 MBit network connections, integrated W-LAN (a,b,g,n)

  • Resistive touch screen for productive use

  • Audio amplifier with 2 x 2 watt speakers

  • Screw-mountable power connection, no moveable parts

  • VESA-100 mount for easy attachment

Note: Delivery does not include the base shown.

Technical data:
  • Operating system: Linux pre-installed, Ubuntu 9.04, incl. Windows drivers

  • Powerful but energy-saving Intel Atom dual core N2600, 1x DDRIII S0Dimm support

  • Fast AMD graphic chip HD7410M, advanced BIOS power-saving functions, supports DirectX 11.1

  • Drivers for 32/64Bit; WinXP, Win7,Win8; Linux

  • 2x mini PCIe, 1x incl. SIM slot

  • PCIeX1 straddle slot

  • HDMI, VGA, LVDS

  • SPDIF, audio, speakers

  • 6x USB 2.0, 4x serial RS232/422/485

  • 2x GBit LAN, 2x SATA II, 1x PS/2

  • Mini-format, perfect heat dissipation

  • Output voltage: 12V DC-in

  • Operating temperature: 0° to +60°

  • Drivers: Windows, Linux; Linux Ubuntu 9.04 pre-installed

Note: The HDMI port is only switched as an output. The display is not suitable for playback from external sources.

External connections
  • 1x HDMI port

  • 1x COM port (RS232/485; 5V/12V)

  • 2x GBit LAN (RJ45) ports

  • 4x USB 2.0 ports

  • 1x Lockable DC power port (12V)


Internal I/O connections
  • 1x VGA pin header

  • 1x 12V DC power connector (2-pin)

  • 2x SATA 3Gb/s connectors

  • 1x 4-pin SATA power connector

  • 1x PS/2 keyboard/mouse connector (6-pin)

  • 1x USB 2.0 header supports additional 2 USB 2.0 ports

  • 3x RS232 COM connectors

  • 1x LVDS connector

  • 1x 5-pin LCD power connector

  • 1x 4-pin (2x2W) audio amplifier connector

  • 1x Line-out/mic-in audio pin header (AAFP)

  • 1x S/PDIF output pin header

  • 1 x 8-bit digital I/O interface (4-in/4-out)

  • 1 x chassis fan connector


Monitor and touch panel specification:
  • Display housing: 27.5 x 20.4 x 4.3 cm

  • Diagonal screen size: 25.4 cm (10")

  • Display: 20.3 x 15.2 cm

  • Mounting: VESA-100

  • Gross weight (incl. packaging): 2.85 kg

  • Net display weight: 1.8 kg

  • Aspect ratio: 4:3

  • Physical resolution: 1024x768

  • Maximum displayable resolution: 1920x1200

  • Number of displayable colours: 262,144

  • Brightness: 250 cd/m²

  • Contrast: 400:1

  • Typical response time (Tr/Tf): 2.6 ms

  • Viewing angle (h/v): 140°/120°

  • Operating voltage: 12 V

  • Power consumption: 18 W

  • Stand-by consumption: 1 W

  • Operating temperature: 0 - 60° C

  • Touch panel: 4-wire resistive

  • Touch connection: USB

  • Touch panel drivers: Windows, Linux, Apple

  • Touch panel service life: > 10,000,000 touches

  • Touch panel response time: < 10 ms

  • Surface hardness grade: 3H

  • Pressure level: 20 ~ 150 gr

  • Power supply (included): 230 V, 12 V

  • Other properties: speakers, touch pen




Manufacturer : FAYTECH
Factory number : FT10N2807W2G64G
Package weight : 3.094 kg
RoHS : conform
Technical information
  • General
    • Type
    • Touch PC system
    • Processor
    • Intel Celeron N2807
    • CPU speed
    • 1.6 GHz
    • Memory
    • 2 GB DDR3L SODimm
    • Motherboard
    • fay-002 N2807
    • Graphics
    • Intel® HD Graphics
    • Housing
    • Aluminium
    • Colour
    • Black
    • Power supply
    • 12 V, external
    • Chip set
    • Intel E3800 Silvermount
    • Socket
    • FCBGA1170
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Accessory
    • Touchpen
    • Apple
    • Compatible
    • Linux
    • Compatible
    • Model
    • FT10N2807W2G64G
    • Technology
    • Celeron DualCore / E3800 Silvermont
    • FSB
    • 1333
    • Cache
    • 2048 kB
    • HDD
    • 64 GB SSD
    • CPU-Fan
    • Passive
    • Speaker
    • 2x 2 W
    • Assembly
    • 24.64 cm/9.7” 4:3 touch display
  • Implementation
    • Memory
    • 64 GB
    • Operating system
    • Linux ubuntu 14.04
    • Memory banks
    • 1
  • Display
    • Touch technology
    • Resistive
    • Resolution
    • 1024x768
  • Specials
    • Fan
    • Passive
    • Warranty
    • 2 year(s)
    • Service
    • Bring in
  • Interfaces
    • SATA
    • 2x
    • Audio
    • 5.1 onBoard
    • Wireless
    • 802.11 a/b/g/n
    • Bluetooth
    • Optional
    • USB
    • 7x (4x external, 3x internal)
    • Seriell Port
    • 3x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • S/PDIF output
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • Internal I/O Ports
    • PCI Express x16
    • 2x mini PCIe
  • External I/O Ports
    • VGA
    • 1x (internal)
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 2x 10/100/1000, onBoard
  • Measures
    • Width
    • 259 mm
    • Depth
    • 53 mm
    • Height
    • 206 mm
  • Weights
    • Weight
    • 2.15 kg
  • Electrical values
    • Operating voltage
    • 12 V
    • Performance
    • 18 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual