reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAYTECH SCAN-PC :: Aluminium touch PC in 38 cm display + scanner

Item-No.: FAYTECH SCAN-PC
€799,00



Bargain Item!
Limited amount available.

Faytech 15" (38.2 cm) Touchscreen-PC mit Scanner

  • Product Description
  • Technical information
  • General
    • Type
    • Touch PC system with scanner
    • Processor
    • Intel® Celeron® N2807
    • CPU speed
    • 1.6 GHz
    • Memory
    • 2 GB DDR3L SODimm
    • Motherboard
    • fay-002 N2807
    • Graphics
    • Intel® HD Graphics
    • Housing
    • Industrial housing
    • Colour
    • Black
    • Power supply
    • 12 V, external
    • Chip set
    • Intel® E3800 Silvermount
    • Socket
    • FCBGA1170
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Accessory
    • Touchpen
    • Linux
    • Compatible
    • Model
    • FT15N2807W2G64G8-36VSCANNER
    • Technology
    • Celeron DualCore / E3800 Silvermont
    • FSB
    • 1333
    • Cache
    • 2048 kB
    • HDD
    • 64 GB SSD
    • CPU-Fan
    • Passive
    • Speaker
    • 2x 2 W
    • Assembly
    • 38.10 cm/15.0” 4:3 touch display
  • Implementation
    • Memory
    • 64 GB
    • Operating system
    • Linux ubuntu 14.04
    • Memory banks
    • 1
  • Display
    • Touch technology
    • Resistive
    • Resolution
    • 1024x768
  • Specials
    • Fan
    • Passive
    • Warranty
    • 2 year(s)
    • Service
    • Bring in
    • Specification
    • Integrated scanner
  • Interfaces
    • SATA
    • 2x
    • Audio
    • 5.1 onBoard
    • Wireless
    • 802.11 a/b/g/n
    • Bluetooth
    • Optional
    • USB
    • 7x (4x external, 3x internal)
    • Seriell Port
    • 3x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • S/PDIF output
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • Internal I/O Ports
    • PCI Express x16
    • 1x mini PCI-E (used by WLAN adapter)
  • External I/O Ports
    • VGA
    • 1x (internal)
    • Display port
    • 1x
    • LAN
    • 2x 10/100/1000, onBoard
  • Measures
    • Width
    • 344 mm
    • Depth
    • 59 mm
    • Height
    • 281 mm
  • Weights
    • Weight
    • 3.4 kg
  • Electrical values
    • Operating voltage
    • 12 V
    • Performance
    • 20 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The 15" touch screen PC with scanner module is a small and powerful PC system that is also suitable for use in harsh working environments. It sets itself apart from standard PC systems with its silent operation and greater stability, particularly thanks to the robust aluminium housing and the lack of moveable parts.

Apart from the high quality and attractive design, this means that the 15" touch screen PC with scanner module is suitable for industrial use, for machine control, in building automation, in digital signage and many other areas.

The system offers the following features:
  • High-quality and stable aluminium housing

  • Pre-installed out-of-the-box x86 architecture, Linux operating system

  • Consumer and industrial interfaces (4x USB 2.0, 2x RS232 interfaces)

  • Resistive touch screen for productive use

  • 10/100/1000 Mbit network connections, integrated W-LAN (a/b/g/n)

  • Audio amplifier with 2 x 3 watt speakers

  • Screw-mountable power connection, no moveable parts

  • e
  • Removable hard drive slot to quickly exchange the SSD

  • VESA-100 mount for easy attachment

  • Motorola Symbol SE1200WA scanner


Technical data:
  • Housing (L x H x D): 37.15 x 31.99 x 5.35 cm

  • IP-protection class/UV-coated: IP40

  • Diagonal screen size: 15 inches/38.1 cm

  • Display: 30.4 x 22.8 cm

  • Net weight: 3.15 kg

  • Aspect ratio: 4:3

  • Physical resolution: 1024 x 768

  • Maximum displayable resolution: 1920 x 1200

  • Number of displayable colours: 16.7 million

  • Brightness: 250 cd/m²

  • Contrast: 500:1

  • Typical response time (Tr/Tf): 2 ms/6 ms

  • Viewing angle (h/v): 150°/130°

  • Background lighting/service life: CCFL/40,000 hours

  • Operating voltage: 12 V

  • Power consumption: 32 W

  • Stand-by consumption: <1 W

  • Operating temperature: 0~- +60°C

  • Touch panel: 5-wire resistive

  • USB touch connection (PC connected internally):•

  • Touch panel driver: Windows, Linux

  • Service life touch panel: 35 million touches in one spot without error

  • Touch panel response time: < 10 ms

  • Surface hardness grade: 3H

  • Pressure level (g)/vandalism protection: 20 ~ 150

  • Connections: USB port/DC-IN/12 V DC-IN

  • VESA-100 bore/VESA-400 bore:•

  • Image that can be mirrored: via software (as long as this is supported by the operating system)

  • Speakers: 2x 2 W


PC part
  • Current Linux Ubuntu operating system pre-installed:•

  • No fan, no moving parts:•

  • CPU: Intel Atom D525 (2x 1.8 Ghz)

  • Front side bus: 800 MHz

  • North Bridge chip set: Intel G8NM10

  • South Bridge chip set: Intel G8NM10

  • Memory: 1x 2 GB DDR3 800 MHz SODIMM

  • Hard drive: 60 GB SSD

  • Graphics: GMA3150 graphic card, supports DX9.0C

  • Audio: Realtek ALC 662, 5.1 channel high definition audio Codec

  • Network: Realtek 8111DL

  • External connections:
    • VGA via 18 bits LVDS

    • 4x USB 2.0

    • 2x COM (internal connections)

    • Audio-in/audio-out

    • 1x 10/100/1000 Mbit RJ45 port

    • 2x 12V DC-in (1x screw-mountable)

    • 1x eSATA port

    Internal I/O connections:
    • 1x mini PCI-E (W-LAN card with Intel 4965 chip set)

    • 2x S-ATA 300 MB/s ports, 1x SSD connected, 1x eSATA

    • 1x PS/2 header

    • 3x USB 2.0 header

    • 1x COM (external connections)

    • 1x front panel audio header

    • COM2 can be connected between RS232 and RS485 via Jumper JP3

    • Motorola symbol SE3223 omni-directional scanner

    • Drivers: Windows, Linux


    Accessories:
    • 100-240V ACDC active switching power supply unit, 12 V DC-out

    • Touch pen

    • Driver CD

    • Operating instructions

    Base: may be purchased separately, not included with delivery



Manufacturer : FAYTECH
Package weight : 6.28 kg
RoHS : conform
Technical information
  • General
    • Type
    • Touch PC system with scanner
    • Processor
    • Intel® Celeron® N2807
    • CPU speed
    • 1.6 GHz
    • Memory
    • 2 GB DDR3L SODimm
    • Motherboard
    • fay-002 N2807
    • Graphics
    • Intel® HD Graphics
    • Housing
    • Industrial housing
    • Colour
    • Black
    • Power supply
    • 12 V, external
    • Chip set
    • Intel® E3800 Silvermount
    • Socket
    • FCBGA1170
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Accessory
    • Touchpen
    • Linux
    • Compatible
    • Model
    • FT15N2807W2G64G8-36VSCANNER
    • Technology
    • Celeron DualCore / E3800 Silvermont
    • FSB
    • 1333
    • Cache
    • 2048 kB
    • HDD
    • 64 GB SSD
    • CPU-Fan
    • Passive
    • Speaker
    • 2x 2 W
    • Assembly
    • 38.10 cm/15.0” 4:3 touch display
  • Implementation
    • Memory
    • 64 GB
    • Operating system
    • Linux ubuntu 14.04
    • Memory banks
    • 1
  • Display
    • Touch technology
    • Resistive
    • Resolution
    • 1024x768
  • Specials
    • Fan
    • Passive
    • Warranty
    • 2 year(s)
    • Service
    • Bring in
    • Specification
    • Integrated scanner
  • Interfaces
    • SATA
    • 2x
    • Audio
    • 5.1 onBoard
    • Wireless
    • 802.11 a/b/g/n
    • Bluetooth
    • Optional
    • USB
    • 7x (4x external, 3x internal)
    • Seriell Port
    • 3x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • S/PDIF output
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • Internal I/O Ports
    • PCI Express x16
    • 1x mini PCI-E (used by WLAN adapter)
  • External I/O Ports
    • VGA
    • 1x (internal)
    • Display port
    • 1x
    • LAN
    • 2x 10/100/1000, onBoard
  • Measures
    • Width
    • 344 mm
    • Depth
    • 59 mm
    • Height
    • 281 mm
  • Weights
    • Weight
    • 3.4 kg
  • Electrical values
    • Operating voltage
    • 12 V
    • Performance
    • 20 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual