reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAYTECH KAPTPC15 :: capacitive Touchscreen PC with 38,1 cm Display, IP65

Item-No.: FAYTECH KAPTPC15
€999,00
Category of goods: 0

faytech 15" PCAP Touch-PC

  • Product Description
  • Technical information
  • General
    • Type
    • Touch PC system
    • Processor
    • Intel Celeron J1900
    • CPU speed
    • 2 GHz
    • Memory
    • 4 GB DDR3L SODimm
    • Motherboard
    • fay-002 J1900
    • Graphics
    • Intel® HD Graphics
    • Colour
    • Black
    • Power supply
    • 12 V, external
    • Chip set
    • Intel E3800 Silvermount
    • Socket
    • FCBGA1170
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Linux
    • Compatible
    • Model
    • FT15J1900W4G64GCAP
    • Technology
    • Celeron QuadCore / E3800 Silvermont
    • FSB
    • 1333
    • Cache
    • 2048 kB
    • HDD
    • 64 GB SSD
    • CPU-Fan
    • Passive
    • Speaker
    • 2x 2 W
    • Assembly
    • 38.10 cm/15” 4:3 touch display
  • Implementation
    • Memory
    • 64 GB
    • Operating system
    • Linux ubuntu 14.04
    • Memory banks
    • 1
  • Display
    • Touch technology
    • Capacitive multi-touch
    • Resolution
    • 1024x768
  • Specials
    • Fan
    • Passive
    • Warranty
    • 2 year(s)
    • Service
    • Bring in
  • Interfaces
    • SATA
    • 2x
    • Audio
    • 5.1 onBoard
    • PCI
    • PCIeX1-straddle
    • PCI Express
    • 2x mini PCIe
    • Wireless
    • 802.11 a/b/g/n
    • Bluetooth
    • Optional
    • USB
    • 7x (4x external, 3x internal)
    • Seriell Port
    • 4x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • S/PDIF output
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • LAN
    • 2x 10/100/1000, onBoard
  • Measures
    • Width
    • 352 mm
    • Depth
    • 62 mm
    • Height
    • 276 mm
  • Weights
    • Weight
    • 3.4 kg
  • Electrical values
    • Operating voltage
    • 12 V
    • Performance
    • 28 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • faytech´s capacitive TPC series

  • Edge-to-edge glass IP65 rated

  • 10-finger multitouch touch screen Panel

  • Intel Celeron J1900 CPU, Intel HD Graphics

  • 4GB RAM (expandable to 8GB)

  • 64GByte SSD included

  • 32Bit and 64Bit support, Linux and Win 7/Win 8/Win10 support

  • Pre-installed Linux Ubuntu OS

  • Consumer and industrial interfaces (Displayport, 3x-USB 2.0, 1x USB 3.0, 4-Serial RS232/RS485, VGA, 2x Gigabit-Ethernet, Optical Digital Audio Out, 8x programmable Digital Input-Output, screwable industrial power connector and many more)

  • Integrated Wi-Fi (Intel 533AN), 2×10/100/1000 Mbps network ports

  • Audio amplifier with 2x2w speakers

  • VESA 100 bracket for mounting, metal stand included

  • Customization available upon request


faytech´s innovative IP65 Front Capacitive Touchscreen PC with its silent fanless operation, reliability, and fine craftsmanship, stands out from the competition.

The Touchscreen PC features a sleek modern appearance. Flat edge to edge glass with a patented silicone rubberized seal ensures the front panel is water proof and dust proof meeting the requirements of IP65 standards. The back has a sturdy aluminum case manufactured out of a continuous casting mold with stable VESA-100 fixation bolts offering numerous industrial and consumer connectors like four serial ports, eight GPIOs or USB 3.0.

The heart of the Touchscreen PC is faytech´s industrial fay-002 mainboard with the powerful but fanlessly cooled Intel Celeron J1900 QuadCore processor with up to 2.42GHz Core speed, equipped with 4GByte RAM, 64G SSD and Intel´s HD Graphic chipset, supporting FullHD, DirectX 11.1 and OpenGL 4.0.

The capacitive touch panel is completely inhouse developed by faytech´s renowned engineers. Anti Glare chemically etched surface treatment, 10-finger multitouch and more than 50 million touches in one location are class leading features. Behind that touch panel are faytech´s A+ panels, guaranteeing that there is not even a single sub-pixel defect. As an option, customers can chose optical bonding and high brightness panels to further improve the visual impression of the product.

faytech’s industrial touch PCs ensure the performance and stability required for long term operation in today’s demanding manufacturing, commercial, and retail environments.



Manufacturer : FAYTECH
Factory number : FT15J1900W4G64GCAP
Package weight : 4.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Touch PC system
    • Processor
    • Intel Celeron J1900
    • CPU speed
    • 2 GHz
    • Memory
    • 4 GB DDR3L SODimm
    • Motherboard
    • fay-002 J1900
    • Graphics
    • Intel® HD Graphics
    • Colour
    • Black
    • Power supply
    • 12 V, external
    • Chip set
    • Intel E3800 Silvermount
    • Socket
    • FCBGA1170
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Linux
    • Compatible
    • Model
    • FT15J1900W4G64GCAP
    • Technology
    • Celeron QuadCore / E3800 Silvermont
    • FSB
    • 1333
    • Cache
    • 2048 kB
    • HDD
    • 64 GB SSD
    • CPU-Fan
    • Passive
    • Speaker
    • 2x 2 W
    • Assembly
    • 38.10 cm/15” 4:3 touch display
  • Implementation
    • Memory
    • 64 GB
    • Operating system
    • Linux ubuntu 14.04
    • Memory banks
    • 1
  • Display
    • Touch technology
    • Capacitive multi-touch
    • Resolution
    • 1024x768
  • Specials
    • Fan
    • Passive
    • Warranty
    • 2 year(s)
    • Service
    • Bring in
  • Interfaces
    • SATA
    • 2x
    • Audio
    • 5.1 onBoard
    • PCI
    • PCIeX1-straddle
    • PCI Express
    • 2x mini PCIe
    • Wireless
    • 802.11 a/b/g/n
    • Bluetooth
    • Optional
    • USB
    • 7x (4x external, 3x internal)
    • Seriell Port
    • 4x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • S/PDIF output
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • LAN
    • 2x 10/100/1000, onBoard
  • Measures
    • Width
    • 352 mm
    • Depth
    • 62 mm
    • Height
    • 276 mm
  • Weights
    • Weight
    • 3.4 kg
  • Electrical values
    • Operating voltage
    • 12 V
    • Performance
    • 28 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage connection
    • DC mounted socket, round, 2-pin