reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NC NL183 :: Nitecore Li-Ion 18650 cell with PCB, 2300 mAh

Item-No.: NC NL183
€10,90
Category of goods: 1 = discountable

NC NL183

  • Product Description
  • Technical information
  • General
    • Technology
    • Li-Ion
    • Design
    • 18650
    • Type
    • Industrial cell
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 2300 mAh
  • Interfaces
    • Connection
    • Flat-Top
  • Environmental information
    • dangerous goods
    • UN3480/188

Lithium-ion battery with protective circuit (PCB/IC protection) against short circuit, overload and deep discharge e.g. for high-power LED torches.

Features:
• High-quality branded cell from Sanyo with a long service life and high cycling capability
• With protective circuit (PCB/IC protection) against short circuit, overloading and deep discharge
• With RoHS and UL certification

Technical data:
Voltage: 3.7 V
Capacity: 2300 mAh
Cell size: 4/3 A, 18650
Cell brand: Samsung
Technology: Li-Ion
Protection: protective circuit (PCB/IC protection)
Dimensions: H x Ø: 70 x 18.6 mm
Weight: 58 g



Manufacturer : NITECORE
Factory number : NL1823
Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Li-Ion
    • Design
    • 18650
    • Type
    • Industrial cell
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 2300 mAh
  • Interfaces
    • Connection
    • Flat-Top
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual