reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LIMG GDIHR18650Z :: Lithium ion manganese battery 1300mAh 3.6V

Item-No.: LIMG GDIHR18650Z
€6,45
Category of goods: 1


LIMG GDIHR18650Z

  • Product Description
  • Technical information
  • General
    • Technology
    • Li-Ion
    • Design
    • 18650
    • Type
    • Industrial cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1600 mAh
  • Interfaces
    • Connection
    • Z soldering tags
Lithium ion manganese battery GDIHR18650PC

Lithium-ion batteries show practically no self-discharge, no memory and no lazy battery effect.

• Voltage: 3.6 V
• Capacity: 1300mAh
• Charging voltage 4.2 V for single cells
• Maximum discharge current 20 A
• Charging current 1.5 A
• Z-solder tabs
• Dim. (Ø x L) 18.2 mm x 64.9 mm



Package weight : 0.042 kg
Technical information
  • General
    • Technology
    • Li-Ion
    • Design
    • 18650
    • Type
    • Industrial cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1600 mAh
  • Interfaces
    • Connection
    • Z soldering tags
Datasheet/manual