reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS MX AA2100 :: Ansmann maxE NiMH, 1.2 V, AA, 2100 mAh

Item-No.: ANS MX AA2100
€2,70
Category of goods: 1


IS-maxE-NiMH-LSD-1.2V-FLAT-TOP-AA2100-bu

  • Product Description
  • Technical information
  • General
    • Technology
    • NiMh
    • Design
    • AA
    • Type
    • Industrial cell
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 2100 mAh
  • Interfaces
    • Connection
    • Flat-Top

ANS 2100 AA maxE industrial cell (flat top)

MaxE batteries combine the advantages of rechargeable batteries with those of alkaline batteries. For you this means: unpack - insert - use!
These batteries also have the advantage of an extremely low self-discharge.

• Unpack and use instantly
• Ready for use immediately without prior charging needed
• Extremely low self-discharge thanks to innovative electrodes and separators, i.e. residual capacity of approx. 85% after 1 year of storage without use
• Ready for use for over 1 year after every charge
• No special chargers required
• Minimum capacity: 1900 mAh
• Typical capacity: 2100 mAh



Manufacturer : ANSMANN
Factory number : 2312-3003
Package weight : 0.027 kg
Technical information
  • General
    • Technology
    • NiMh
    • Design
    • AA
    • Type
    • Industrial cell
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 2100 mAh
  • Interfaces
    • Connection
    • Flat-Top
Datasheet/manual